Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $383.920 |
5+ | $368.560 |
10+ | $330.170 |
25+ | $311.740 |
50+ | $294.850 |
100+ | $276.420 |
Price for:Each
Minimum: 1
Multiple: 1
$383.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVHEF-HS-B52-G14
Newark Part No.74AH2008
Product RangeVHEF
Technical Datasheet
Valve TypeHand Lever
Valve Function5/2 Way, Bistable
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate1200l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeVHEF
Technical Specifications
Valve Type
Hand Lever
Pneumatic Connection
G1/4
Flow Rate
1200l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
VHEF
Valve Function
5/2 Way, Bistable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate