New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Pneumatic Valves
                      Print Page

                      VHEF-HS-M52-M-G14

                      HAND LEVER VALVE, G1/4, 10BAR ROHS COMPLIANT: YES

                      FESTO VHEF-HS-M52-M-G14
                      FESTO VHEF-HS-M52-M-G14
                      FESTO VHEF-HS-M52-M-G14
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part NoVHEF-HS-M52-M-G14
                      Newark Part No.74AH2003
                      Product RangeVHEF
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$255.680
                      5+$242.070
                      10+$219.380
                      25+$196.680
                      50+$181.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $255.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part NoVHEF-HS-M52-M-G14
                      Newark Part No.74AH2003
                      Product RangeVHEF
                      Technical Datasheet

                      Data Sheet

                      Valve TypeHand Lever
                      Valve Function5/2 Way, Monostable
                      Pneumatic ConnectionG1/4
                      Operating Pressure Max10bar
                      Flow Rate1200l/min
                      Pneumatic Mounting TypePanel Mount
                      Pneumatic Connection Method-
                      Operating Temperature Min-10°C
                      Operating Temperature Max60°C
                      Operating Pressure Min950mbar
                      Product RangeVHEF
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Valve Type

                      Hand Lever

                      Pneumatic Connection

                      G1/4

                      Flow Rate

                      1200l/min

                      Pneumatic Connection Method

                      -

                      Operating Temperature Max

                      60°C

                      Product Range

                      VHEF

                      Valve Function

                      5/2 Way, Monostable

                      Operating Pressure Max

                      10bar

                      Pneumatic Mounting Type

                      Panel Mount

                      Operating Temperature Min

                      -10°C

                      Operating Pressure Min

                      950mbar

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.