Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.380 |
| 5+ | $162.090 |
| 10+ | $148.270 |
| 25+ | $134.470 |
| 50+ | $125.250 |
Price for:Each
Minimum: 1
Multiple: 1
$170.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVHEF-HST-M32-M-G14
Newark Part No.74AH2001
Product RangeVHEF
Technical Datasheet
Valve TypeHand Lever
Valve Function3/2 Way, Open/Closed, Monostable
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate870l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeVHEF
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Hand Lever
Pneumatic Connection
G1/4
Flow Rate
870l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
VHEF
Valve Function
3/2 Way, Open/Closed, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate