Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.570 |
| 5+ | $68.080 |
| 10+ | $62.290 |
| 25+ | $56.480 |
| 50+ | $52.610 |
Price for:Each
Minimum: 1
Multiple: 1
$71.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVMEF-ST-M32-M-N18
Newark Part No.74AH2751
Product RangeVMEF
Technical Datasheet
Valve TypeStem Actuated
Valve Function3/2 Way, Closed, Monostable
Pneumatic Connection1/8 NPT
Operating Pressure Max10bar
Flow Rate-
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeVMEF
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Stem Actuated
Pneumatic Connection
1/8 NPT
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
VMEF
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate