Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $84.980 |
5+ | $80.460 |
10+ | $72.910 |
25+ | $65.380 |
50+ | $60.340 |
Price for:Each
Minimum: 1
Multiple: 1
$84.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVMEF-STC-M32-M-G18
Newark Part No.74AH2752
Product RangeVMEF
Technical Datasheet
Valve TypeStem Actuated
Valve Function3/2 Way, Closed, Monostable
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate-l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min2.5bar
Product RangeVMEF
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Stem Actuated
Pneumatic Connection
G1/8
Flow Rate
-l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
VMEF
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
2.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate