Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 2819 13 T-2FSH ENCL.
Newark Part No.20X0720
Product RangeSOLID Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.590 |
| 5+ | $127.640 |
| 10+ | $124.290 |
| 25+ | $119.040 |
| 50+ | $112.830 |
| 100+ | $103.260 |
| 250+ | $95.620 |
Price for:Each
Minimum: 1
Multiple: 1
$139.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 2819 13 T-2FSH ENCL.
Newark Part No.20X0720
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric188mm
External Depth - Metric278mm
IP RatingIP65
IP RatingIP65
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 3, 3S, 12
External Height - Imperial5.12"
External Width - Imperial7.4"
External Depth - Imperial10.94"
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
130mm
External Depth - Metric
278mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3S, 12
External Width - Imperial
7.4"
Product Range
SOLID Series
Enclosure Material
Polycarbonate
External Width - Metric
188mm
IP Rating
IP65
Body Color
Grey, Transparent
External Height - Imperial
5.12"
External Depth - Imperial
10.94"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for PC 2819 13 T-2FSH ENCL.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate