New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Inspection Windows
                      Print Page

                      PW 343009 T

                      INSPECTION PROTECN WINDOW, 295MM X 342MM ROHS COMPLIANT: YES

                      FIBOX PW 343009 T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFIBOX
                      Manufacturer Part NoPW 343009 T
                      Newark Part No.39AK0304
                      Product RangePW Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$193.920
                      10+$166.570
                      25+$160.040
                      50+$152.940
                      100+$140.100
                      250+$122.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $193.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFIBOX
                      Manufacturer Part NoPW 343009 T
                      Newark Part No.39AK0304
                      Product RangePW Series
                      Technical Datasheet

                      Data Sheet

                      For Use WithFibox Enclosures
                      Enclosure MaterialPolycarbonate
                      IP RatingIK09, IP66
                      IP RatingIK09, IP66
                      NEMA RatingNEMA 4, 4X, 12, 13
                      External Height - Imperial13.5"
                      External Width - Imperial11.6"
                      External Width - Metric295mm
                      External Height - Metric342mm
                      Product RangePW Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      For Use With

                      Fibox Enclosures

                      IP Rating

                      IK09, IP66

                      NEMA Rating

                      NEMA 4, 4X, 12, 13

                      External Width - Imperial

                      11.6"

                      External Height - Metric

                      342mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Polycarbonate

                      IP Rating

                      IK09, IP66

                      External Height - Imperial

                      13.5"

                      External Width - Metric

                      295mm

                      Product Range

                      PW Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.