Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoABS 1919 13 G ENCLOSURE
Newark Part No.39AK1066
Product RangeSOLID Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.110 |
Price for:Each
Minimum: 1
Multiple: 1
$61.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 1919 13 G ENCLOSURE
Newark Part No.39AK1066
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric130mm
External Width - Metric188mm
External Depth - Metric188mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorLight Grey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial5.1"
External Width - Imperial7.4"
External Depth - Imperial7.4"
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
188mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.4"
Product Range
SOLID Series
Enclosure Material
ABS
External Width - Metric
188mm
IP Rating
IK08, IP66, IP67
Body Color
Light Grey
External Height - Imperial
5.1"
External Depth - Imperial
7.4"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ABS 1919 13 G ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate