Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPCT 162509 ENCLOSURE
Newark Part No.39AK1369
Product RangeEURONORD Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $121.950 |
10+ | $111.530 |
25+ | $110.040 |
50+ | $107.390 |
100+ | $100.550 |
250+ | $89.740 |
500+ | $79.390 |
Price for:Each
Minimum: 1
Multiple: 1
$121.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCT 162509 ENCLOSURE
Newark Part No.39AK1369
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric160mm
External Width - Metric250mm
External Depth - Metric90mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorTransparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial6.3"
External Width - Imperial9.84"
External Depth - Imperial3.54"
Product RangeEURONORD Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
90mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
9.84"
Product Range
EURONORD Series
Enclosure Material
Polycarbonate
External Width - Metric
250mm
IP Rating
IP66, IP67
Body Color
Transparent
External Height - Imperial
6.3"
External Depth - Imperial
3.54"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for PCT 162509 ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate