Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 162409 ENCLOSURE
Newark Part No.39AK1411
Product RangeEURONORD Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $117.920 |
10+ | $108.040 |
25+ | $106.640 |
50+ | $104.130 |
100+ | $97.640 |
250+ | $87.400 |
500+ | $77.600 |
Price for:Each
Minimum: 1
Multiple: 1
$117.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 162409 ENCLOSURE
Newark Part No.39AK1411
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric164mm
External Width - Metric244mm
External Depth - Metric90mm
IP RatingIK07, IK08, IP66, IP67
IP RatingIK07, IK08, IP66, IP67
Body ColorLight Grey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial6.46"
External Width - Imperial9.61"
External Depth - Imperial3.54"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
164mm
External Depth - Metric
90mm
IP Rating
IK07, IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
9.61"
Product Range
EURONORD Series
Enclosure Material
Polycarbonate
External Width - Metric
244mm
IP Rating
IK07, IK08, IP66, IP67
Body Color
Light Grey
External Height - Imperial
6.46"
External Depth - Imperial
3.54"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate