Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMPX ARCA 3030
Newark Part No.40AK1703
Product RangeARCA IEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.540 |
| 10+ | $55.360 |
| 25+ | $53.860 |
| 50+ | $51.020 |
| 100+ | $47.840 |
| 250+ | $42.830 |
| 500+ | $38.020 |
Price for:Each
Minimum: 1
Multiple: 1
$61.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPX ARCA 3030
Newark Part No.40AK1703
Product RangeARCA IEC Series
Technical Datasheet
Plate TypeMounting
Plate MaterialResin Bonded Paper
Plate Color-
For Use WithFIBOX ARCA IEC Series 300mm x 300mm x 210mm Enclosures
External Depth - Metric5mm
External Width - Metric250mm
External Height - Metric250mm
External Depth - Imperial0.2"
External Width - Imperial9.84"
External Height - Imperial9.84"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
5mm
External Height - Metric
250mm
External Width - Imperial
9.84"
Product Range
ARCA IEC Series
Plate Material
Resin Bonded Paper
For Use With
FIBOX ARCA IEC Series 300mm x 300mm x 210mm Enclosures
External Width - Metric
250mm
External Depth - Imperial
0.2"
External Height - Imperial
9.84"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate