Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $89.300 |
10+ | $75.910 |
25+ | $72.340 |
50+ | $68.760 |
Price for:Each
Minimum: 1
Multiple: 1
$89.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABP1614
Newark Part No.46P4389
Technical Datasheet
Panel TypeBack Panel
Panel MaterialSteel
Body ColorWhite
For Use WithARCA Series Enclosures
External Height - Metric375.9mm
External Width - Metric328mm
External Height - Imperial14.8"
External Width - Imperial12.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ABP1614 is a Back Panel made of steel with white painted finish. It is suitable for use with ARCA Series enclosures.
Applications
Industrial
Technical Specifications
Panel Type
Back Panel
Body Color
White
External Height - Metric
375.9mm
External Height - Imperial
14.8"
Product Range
-
Panel Material
Steel
For Use With
ARCA Series Enclosures
External Width - Metric
328mm
External Width - Imperial
12.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate