Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $85.780 |
Price for:Each
Minimum: 1
Multiple: 1
$85.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABP2016
Newark Part No.47Y9118
Technical Datasheet
Panel TypeBack Panel
Panel MaterialSteel
Body Color-
For Use WithFIBOX AR20168 Series Enclosures
External Height - Metric480mm
External Width - Metric380mm
External Height - Imperial18.9"
External Width - Imperial14.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Color
-
External Height - Metric
480mm
External Height - Imperial
18.9"
Product Range
-
Panel Material
Steel
For Use With
FIBOX AR20168 Series Enclosures
External Width - Metric
380mm
External Width - Imperial
14.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate