Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $13.330 |
Price for:Each
Minimum: 1
Multiple: 1
$13.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABP66
Newark Part No.53M6246
Technical Datasheet
Panel TypeBack Panel
Panel MaterialSteel
Body ColorWhite
For Use WithARCA Series Enclosures
External Height - Metric124.5mm
External Width - Metric124mm
External Height - Imperial4.9"
External Width - Imperial4.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Color
White
External Height - Metric
124.5mm
External Height - Imperial
4.9"
Product Range
-
Panel Material
Steel
For Use With
ARCA Series Enclosures
External Width - Metric
124mm
External Width - Imperial
4.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate