Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoABS 2819 13 G
Newark Part No.39C7474
Product RangeUL PICCOLO Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $103.390 |
| 10+ | $93.960 |
| 25+ | $92.630 |
| 50+ | $90.230 |
| 100+ | $84.050 |
| 250+ | $74.280 |
| 500+ | $64.930 |
Price for:Each
Minimum: 1
Multiple: 1
$103.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 2819 13 G
Newark Part No.39C7474
Product RangeUL PICCOLO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric280mm
External Width - Metric190mm
External Depth - Metric130mm
IP RatingIK08, IP66, IP67
Body ColorGray
NEMA Rating-
External Height - Imperial11.02"
External Width - Imperial7.48"
External Depth - Imperial5.12"
Product RangeUL PICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABS 2819 13 G SOLID enclosure is an excellent choice to house electronic and electrical components. The SOLID series is available with screw and hinge covers. The SOLID series features an extension frame, allowing increased enclosure depth while maintaining all UL, IP, and IK classifications.
- Dimension is 11.02 x 7.48 x 5.12"
- Opaque cover
- ABS material
- IP66 and IP67 rated
- IK 08 rated
Contents
Base with hardware screws for accessory mounting, Cover with PUR gasket and polyamide cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
280mm
External Depth - Metric
130mm
Body Color
Gray
External Height - Imperial
11.02"
External Depth - Imperial
5.12"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
190mm
IP Rating
IK08, IP66, IP67
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
UL PICCOLO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate