Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoALN 061005 COMPLETE UP
Newark Part No.68AK3687
Product RangeALN Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.030 |
| 10+ | $45.680 |
| 25+ | $44.630 |
| 50+ | $42.630 |
| 100+ | $40.400 |
| 250+ | $36.860 |
| 500+ | $33.490 |
Price for:Each
Minimum: 1
Multiple: 1
$50.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALN 061005 COMPLETE UP
Newark Part No.68AK3687
Product RangeALN Series
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric66mm
External Width - Metric100mm
External Depth - Metric46mm
IP RatingIP66, IP67, IP68
IP RatingIP66, IP67, IP68
Body Color-
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial2.6"
External Width - Imperial3.94"
External Depth - Imperial1.81"
Product RangeALN Series
SVHCNo SVHC (07-Nov-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
66mm
External Depth - Metric
46mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
3.94"
Product Range
ALN Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
100mm
IP Rating
IP66, IP67, IP68
Body Color
-
External Height - Imperial
2.6"
External Depth - Imperial
1.81"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate