Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoALN 123608 COMPLETE UP
Newark Part No.65AK1587
Product RangeALN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $223.990 |
| 10+ | $193.610 |
| 25+ | $186.370 |
| 50+ | $178.490 |
| 100+ | $164.230 |
| 250+ | $144.540 |
Price for:Each
Minimum: 1
Multiple: 1
$223.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALN 123608 COMPLETE UP
Newark Part No.65AK1587
Product RangeALN Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric125mm
External Width - Metric362mm
External Depth - Metric81mm
IP RatingIP66, IP67, IP68
IP RatingIP66, IP67, IP68
Body Color-
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial4.92"
External Width - Imperial14.25"
External Depth - Imperial3.19"
Product RangeALN Series
SVHCNo SVHC (07-Nov-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
125mm
External Depth - Metric
81mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
14.25"
Product Range
ALN Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
362mm
IP Rating
IP66, IP67, IP68
Body Color
-
External Height - Imperial
4.92"
External Depth - Imperial
3.19"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate