Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $106.260 |
Price for:Each
Minimum: 25
Multiple: 1
$2,656.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAPBP1816
Newark Part No.94T6658
Technical Datasheet
Panel TypeBack Panel
Panel MaterialPVC (Polyvinylchloride)
Body Color-
For Use WithFibox ARCA Series Enclosures
External Height - Metric424mm
External Width - Metric378mm
External Height - Imperial16.7"
External Width - Imperial14.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Color
-
External Height - Metric
424mm
External Height - Imperial
16.7"
Product Range
-
Panel Material
PVC (Polyvinylchloride)
For Use With
Fibox ARCA Series Enclosures
External Width - Metric
378mm
External Width - Imperial
14.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate