New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Inspection Windows
                      Print Page

                      AR IPW 1210 K F

                      Inspection Window, Opaque Cover, Enclosures, Polycarbonate, NEMA 4, 4X, 12, 13, 2.45 ", 11.6 "

                      FIBOX AR IPW 1210 K F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFIBOX
                      Manufacturer Part NoAR IPW 1210 K F
                      Newark Part No.51AC8198
                      Product RangeARCA IPW Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$204.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $204.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFIBOX
                      Manufacturer Part NoAR IPW 1210 K F
                      Newark Part No.51AC8198
                      Product RangeARCA IPW Series
                      Technical Datasheet

                      Data Sheet

                      For Use WithEnclosures
                      Enclosure MaterialPolycarbonate
                      IP Rating-
                      NEMA RatingNEMA 4, 4X, 12, 13
                      External Height - Imperial2.45"
                      External Width - Imperial11.6"
                      External Width - Metric295.1mm
                      External Height - Metric62.2mm
                      Product RangeARCA IPW Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      AR IPW 1210 K F ARCA IPW (Instrument Protection Window) is an UL listed, NEMA 4X rated HMI cover. The IPW can be mounted on any manufacturer’s enclosure to provide safe and secure access to underlying components and instruments. IPWs are available with opaque or Transparent covers and various locking options. Once locked, the dual formed in place PUR gasketing maintains a dry, dust-free environment.

                      • UL listed, NEMA 4X rated
                      • Low profile continuous hinge
                      • Overlapping cover for strength & increased gasket protection
                      • Robotically laid dual PUR gasket
                      • Easy bolt-on installation
                      • Flat opaque cover
                      • Key lock closure
                      • Dimension is 12 x 10 x 3.31"

                      Technical Specifications

                      For Use With

                      Enclosures

                      IP Rating

                      -

                      External Height - Imperial

                      2.45"

                      External Width - Metric

                      295.1mm

                      Product Range

                      ARCA IPW Series

                      Enclosure Material

                      Polycarbonate

                      NEMA Rating

                      NEMA 4, 4X, 12, 13

                      External Width - Imperial

                      11.6"

                      External Height - Metric

                      62.2mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.