| Quantity | Price |
|---|---|
| 1+ | $191.850 |
| 10+ | $164.990 |
Product Information
Product Overview
The AR1086CHSCT is a Non-metallic Enclosure made of polycarbonate (PC) with hinged transparent screw cover. This Enclosure provides user of classic electrical junction boxes an easy upgrade path to a high performance enclosure featuring 21st century technology. Precision, injection moulded, enclosure features superior chemical resistance and the wide temperature utilization range of polycarbonate plastic.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Hinged cover base with 10-32 brass inserts, Latched cover with formed in place PUR gasket and Stainless hinge pin, Enclosure mounting foot kit and Accessory 10-32 screws for panel mounting.
Technical Specifications
Junction Box
254mm
152mm
Gray
10"
6"
No SVHC (07-Nov-2024)
Polycarbonate
254mm
IP66, IP67
NEMA 4, 4X, 6, 6P, 12, 13
8"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate