Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoAR14126CHFSC
Newark Part No.51AC8644
Product RangeARCA JIC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $137.020 | 
Price for:Each
Minimum: 1
Multiple: 1
$137.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAR14126CHFSC
Newark Part No.51AC8644
Product RangeARCA JIC Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric355.6mm
External Width - Metric356mm
External Depth - Metric153mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial6"
Product RangeARCA JIC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
AR14126CHFSC ARCA-JIC enclosure features industry-standard dimension and panel.
- High impact resistance: withstand contact up to IK 10, excellent protection against vandalism
 - UL listed and IP66/IP67 rated – engineered for waterproof/dustproof/weatherproof performance
 - Chemical resistance: suitable for a wide range of industrial applications
 - Easy customization: can be customized on the workbench or on-site without complicated tool
 - Corrosion-resistant and UV stable – Won’t rust in outdoor environments (industrial applications)
 - Overlapping cover for strength and increased gasket protection
 - Cover features raised lid construction
 - Molded continuous hinge features a compact profile, adding strength and rigidity
 - Wall fastening lugs included; optional mounting flanges
 - Stylized corners add rigidity and strength
 - Interchangeable metal or non-metallic latches mount without penetrating the enclosure
 - Glass filled polycarbonate in both cover and base
 - Industry standard 10-32 brass inserts
 - Top level mounting point creates easier, stronger accessory mounting
 - Optional hinged panels, or mount fixed front plates without additional components
 - Easily removable stainless steel hinge pin
 - Oversized, formed in place seamless PUR gasket
 - NEMA 4, 4X, 6, 6P, 12, 12K and 13 rated
 - Dimension is 14 x 12 x 6inch
 - Opaque cover
 - Screw closure
 
Contents
10-32 brass inserts, Cover with formed in place PUR gasket. Enclosure mounting foot kit, 10-32 screws for panel mounting.
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
355.6mm
External Depth - Metric
153mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
6"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
356mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
12"
Product Range
ARCA JIC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate