| Quantity | Price | 
|---|---|
| 1+ | $248.140 | 
| 5+ | $228.300 | 
| 10+ | $213.410 | 
Product Information
Product Overview
The AR14127CHL is a Non-metallic Enclosure made of polycarbonate (PC), hinged opaque cover with plastic quick release latch. This enclosure provides user of classic electrical junction boxes an easy upgrade path to a high performance enclosure featuring 21st century technology. Precision, injection moulded, enclosure features superior chemical resistance and the wide temperature utilization range of polycarbonate plastic.
- UL746C-5V Flammability rating
 - Halogen-free
 - UL-508 UV Resistance
 
Applications
Industrial
Contents
Enclosure, Hinged cover base with 10-32 brass inserts, Latched cover with formed in place PUR gasket and Stainless hinge pin, Enclosure mounting foot kit and Accessory 10-32 screws for panel mounting.
Technical Specifications
Junction Box
355.6mm
178mm
Gray
14"
7"
No SVHC (07-Nov-2024)
Polycarbonate
356mm
IP66, IP67
NEMA 4, 4X, 6, 6P, 12, 13
12"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate