Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoAR16148CHSC
Newark Part No.46P4392
Your Part Number
Technical Datasheet
120 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $366.630 |
| 5+ | $352.530 |
| 10+ | $336.800 |
Price for:Each
Minimum: 1
Multiple: 1
$366.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAR16148CHSC
Newark Part No.46P4392
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric406mm
External Width - Metric356mm
External Depth - Metric203mm
IP RatingIP66, IP67
Body ColorLight Gray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial16"
External Width - Imperial14"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The AR16148CHSC is a light-gray (RAL 7035) Enclosure made of polycarbonate. It features hinged opaque screw cover, polyurethane gasket and stainless steel cover screws.
- Totally insulated
- UL508 Flammability rating
Applications
Industrial
Contents
Hinged screw cover base with 10-32 brass inserts, cover with formed in place PUR gasket, stainless hinge pin and 2 cover screws, Enclosure mounting foot kit, Accessory 10-32 screws for panel mounting.
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
406mm
External Depth - Metric
203mm
Body Color
Light Gray
External Height - Imperial
16"
External Depth - Imperial
8"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
356mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
14"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate