Quantity | Price |
---|---|
1+ | $473.380 |
Product Information
Product Overview
The AR181610CHSC is a Non-metallic Enclosure made of polycarbonate (PC) with hinged opaque cover. This enclosure provides user of classic electrical junction boxes an easy upgrade path to a high performance enclosure featuring 21st century technology. Precision, injection moulded, enclosures feature superior chemical resistance and the wide temperature utilization range of polycarbonate plastic.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Hinged cover base with 10-32 brass inserts, Latched cover with formed in place PUR gasket and Stainless hinge pin, Enclosure mounting foot kit and Accessory 10-32 screws for panel mounting.
Technical Specifications
Junction Box
457mm
254mm
Gray
18"
10"
No SVHC (07-Nov-2024)
Polycarbonate
406mm
IP66, IP67
NEMA 4, 4X, 6, 6P, 12, 13
16"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate