New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      AR865CHTSS

                      Plastic Enclosure, Junction Box, Polycarbonate, 203.2 mm, 203 mm, 127 mm, IP66, IP67

                      FIBOX AR865CHTSS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFIBOX
                      Manufacturer Part NoAR865CHTSS
                      Newark Part No.62X0972
                      Product RangeARCA JIC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$164.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $164.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFIBOX
                      Manufacturer Part NoAR865CHTSS
                      Newark Part No.62X0972
                      Product RangeARCA JIC Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeJunction Box
                      Enclosure MaterialPolycarbonate
                      External Height - Metric203.2mm
                      External Width - Metric203mm
                      External Depth - Metric127mm
                      IP RatingIP66, IP67
                      Body ColorGray
                      NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
                      External Height - Imperial8"
                      External Width - Imperial6"
                      External Depth - Imperial5"
                      Product RangeARCA JIC Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      AR865CHTSS ARCA JIC enclosure is designed to meet the rigorous demands of industrial applications. Constructed from high-grade polycarbonate, these NEMA 4X and 6P-rated enclosures ensure durability and long-lasting performance even in the harshest environments. With a non-corrosive build, they are ideal for use in extremely harsh and demanding environments, offering excellent security and a long lifetime.

                      • High impact resistance: withstand contact up to IK 10, excellent protection against vandalism
                      • UL listed and IP66/IP67 rated – engineered for waterproof/dustproof/weatherproof performance
                      • Chemical resistance: suitable for a wide range of industrial applications
                      • Easy customization: can be customized on the workbench or on-site without complicated tool
                      • Corrosion-resistant and UV stable – Won’t rust in outdoor environments (industrial applications)
                      • Overlapping cover for strength and increased gasket protection
                      • Cover features raised lid construction
                      • Molded continuous hinge features a compact profile, adding strength and rigidity
                      • Wall fastening lugs included; optional mounting flanges
                      • Stylized corners add rigidity and strength
                      • Interchangeable metal or non-metallic latches mount without penetrating the enclosure
                      • Glass filled polycarbonate in both cover and base
                      • Industry standard 10-32 brass inserts
                      • Top level mounting point creates easier, stronger accessory mounting
                      • Optional hinged panels, or mount fixed front plates without additional components
                      • Easily removable stainless steel hinge pin
                      • Oversized, formed in place seamless PUR gasket
                      • NEMA 4, 4X, 6, 6P, 12, 12K and 13 rated
                      • Dimension is 8 x 6 x 5inch
                      • Opaque cover
                      • Padlockable twist SS latch

                      Contents

                      10-32 brass inserts, Cover with formed in place PUR gasket. Enclosure mounting foot kit, 10-32 screws for panel mounting.

                      Technical Specifications

                      Enclosure Type

                      Junction Box

                      External Height - Metric

                      203.2mm

                      External Depth - Metric

                      127mm

                      Body Color

                      Gray

                      External Height - Imperial

                      8"

                      External Depth - Imperial

                      5"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Polycarbonate

                      External Width - Metric

                      203mm

                      IP Rating

                      IP66, IP67

                      NEMA Rating

                      NEMA 4, 4X, 6, 6P, 12, 13

                      External Width - Imperial

                      6"

                      Product Range

                      ARCA JIC Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.