Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoARCA 203015 NO MP
Newark Part No.21AJ9538
Product RangeARCA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $235.430 |
10+ | $202.470 |
Price for:Each
Minimum: 1
Multiple: 1
$235.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 203015 NO MP
Newark Part No.21AJ9538
Product RangeARCA Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric150mm
External Width - Metric300mm
External Depth - Metric200mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial5.9"
External Width - Imperial11.8"
External Depth - Imperial7.9"
Product RangeARCA Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ARCA 203015 NO MP Fibox ARCA IEC enclosure provides superior non-metallic protection for industrial, electrical, and automation applications. Designed as a lightweight yet durable alternative to metal, this NEMA 4X and IP66-rated polycarbonate enclosure offers exceptional weather, impact, and corrosion resistance, making them ideal for harsh indoor and outdoor environments.
- Non-metallic and corrosion-resistant – won’t rust or corrode, even in extreme conditions
- NEMA 4X and IP66 protection (sealed against water, dust, and chemicals)
- Lightweight and easy to modify – easier to install and adapt compared to metal enclosures
- Impact-resistant and UV stable (withstand harsh weather, direct sunlight, physical impact)
- Double-bit locking mechanism with changeable lock inserts
- Compatible with standard accessories – supports back panels/DIN rail/mounting accessories
- Robust corner design for increased rigidity
- Wide gasket and molded ribs for better stability and ingress protection
- Door guide for secure closing
- Mounting panel sold separately
- Mounting pods on the base, cover, and four base sides
- NEMA 1, 4, 4X, 12 and 13 rated
- IP 66 rated
- IK10 rated
Contents
Cabinet base, Door with PUR gasket, 3mm double bit lock(s) with key, Door guide.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
150mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
5.9"
External Depth - Imperial
7.9"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X
External Width - Imperial
11.8"
Product Range
ARCA Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate