Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoARCA 403021
Newark Part No.49X9172
Product RangeARCA IEC Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $189.500 |
5+ | $172.650 |
10+ | $170.970 |
25+ | $166.760 |
50+ | $155.810 |
100+ | $138.960 |
250+ | $125.490 |
Price for:Each
Minimum: 1
Multiple: 1
$189.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 403021
Newark Part No.49X9172
Product RangeARCA IEC Series
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialPolycarbonate
External Height - Metric210mm
External Width - Metric300mm
External Depth - Metric400mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial8.27"
External Width - Imperial11.81"
External Depth - Imperial15.75"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
210mm
External Depth - Metric
400mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
ARCA IEC Series
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
8.27"
External Depth - Imperial
15.75"
SVHC
No SVHC (07-Nov-2024)
Alternatives for ARCA 403021
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate