Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARH 2328
Newark Part No.39C7591
Technical Datasheet
Accessory TypeDIN 35 Mounting Rail
For Use WithFibox TEMPO, ALU Series Enclosures
Length260mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers249mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN 35 Mounting Rail
Length
260mm
Width
35mm
Fixing Centers
249mm
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox TEMPO, ALU Series Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate