Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoDR 215 DIN-35 RAIL
Newark Part No.68AK4536
Product RangeTempo Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.220 |
10+ | $9.590 |
25+ | $8.860 |
50+ | $8.130 |
100+ | $7.430 |
250+ | $6.650 |
500+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$10.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoDR 215 DIN-35 RAIL
Newark Part No.68AK4536
Product RangeTempo Series
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithFibox Tempo 2924 Enclosures
Length215mm
Height1mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product RangeTempo Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
215mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox Tempo 2924 Enclosures
Height
1mm
Rail Material
Steel
Product Range
Tempo Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate