Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $63.110 |
5+ | $56.830 |
10+ | $55.070 |
25+ | $52.300 |
50+ | $49.030 |
100+ | $44.000 |
250+ | $39.980 |
Price for:Each
Minimum: 1
Multiple: 1
$63.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKHA 130 G ENCLOSURE
Newark Part No.96K9493
Product RangeEK Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric190mm
External Depth - Metric190mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial5.12"
External Width - Imperial7.48"
External Depth - Imperial7.48"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
130mm
External Depth - Metric
190mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
7.48"
Product Range
EK Series
Enclosure Material
Polycarbonate
External Width - Metric
190mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
5.12"
External Depth - Imperial
7.48"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate