Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $69.900 |
10+ | $63.790 |
25+ | $62.920 |
50+ | $61.370 |
100+ | $57.370 |
250+ | $51.040 |
500+ | $44.990 |
Price for:Each
Minimum: 1
Multiple: 1
$69.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKM 80-G COVER
Newark Part No.65AK1804
Product RangeEK Series
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
For Use WithFibox EK Series Enclosures
External Depth - Metric80mm
External Width - Metric190mm
External Height - Metric380mm
External Depth - Imperial3.15"
External Width - Imperial7.48"
External Height - Imperial14.96"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Polycarbonate
External Depth - Metric
80mm
External Height - Metric
380mm
External Width - Imperial
7.48"
Product Range
EK Series
Cover Material
Polycarbonate
For Use With
Fibox EK Series Enclosures
External Width - Metric
190mm
External Depth - Imperial
3.15"
External Height - Imperial
14.96"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate