Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.990 |
10+ | $10.570 |
25+ | $10.260 |
50+ | $9.510 |
100+ | $8.700 |
250+ | $7.680 |
500+ | $6.920 |
1000+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKOVT MOUNTING PLATE
Newark Part No.96K9502
Product RangeEK Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithPC/ABS 2828 Series Enclosures
External Depth - Metric238mm
External Width - Metric238mm
External Height - Metric-
External Depth - Imperial9.37"
External Width - Imperial9.37"
External Height - Imperial-
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
238mm
External Height - Metric
-
External Width - Imperial
9.37"
Product Range
EK Series
Plate Material
-
For Use With
PC/ABS 2828 Series Enclosures
External Width - Metric
238mm
External Depth - Imperial
9.37"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate