Print Page
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $96.640 |
10+ | $88.210 |
25+ | $87.000 |
50+ | $84.860 |
100+ | $79.330 |
250+ | $70.580 |
500+ | $62.210 |
Price for:Each
Minimum: 1
Multiple: 1
$96.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKT 30-G COVER
Newark Part No.68AK4709
Product RangeEK Series
Technical Datasheet
Cover TypeEnclosure Cover
Cover ColorPolycarbonate
Cover MaterialPolycarbonate
For Use WithFibox EK Series Enclosures
External Depth - Metric30mm
External Width - Metric280mm
External Height - Metric560mm
External Depth - Imperial1.18"
External Width - Imperial11.02"
External Height - Imperial22.05"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Enclosure Cover
Cover Material
Polycarbonate
External Depth - Metric
30mm
External Height - Metric
560mm
External Width - Imperial
11.02"
Product Range
EK Series
Cover Color
Polycarbonate
For Use With
Fibox EK Series Enclosures
External Width - Metric
280mm
External Depth - Imperial
1.18"
External Height - Imperial
22.05"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate