Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoEKV 12 DIN-35 RAIL
Newark Part No.65AK1820
Product RangeSOLID Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $5.540 |
| 25+ | $5.370 |
| 50+ | $5.000 |
| 100+ | $4.590 |
| 250+ | $4.060 |
| 500+ | $3.580 |
| 1000+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKV 12 DIN-35 RAIL
Newark Part No.65AK1820
Product RangeSOLID Series
Technical Datasheet
Accessory TypeDIN Mounting Rail
Length160mm
Height1mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
160mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox EKJ/ EKM/EKH/PC /ABS 1919/ABS 2819/ABS 3819/ ALN 081806/ Tempo 2419/ Enclosures
Height
1mm
Rail Material
Steel
Product Range
SOLID Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate