Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.710 |
10+ | $35.570 |
25+ | $34.560 |
50+ | $32.660 |
100+ | $30.530 |
250+ | $27.160 |
500+ | $23.940 |
Price for:Each
Minimum: 1
Multiple: 1
$39.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFP 36/31 FRONTPLATE
Newark Part No.65AK1869
Technical Datasheet
Plate TypeFront Plate
Plate MaterialAluminium
Plate Color-
For Use WithFibox PC / ABS 36/31 Enclosures
External Depth - Metric1mm
External Width - Metric223mm
External Height - Metric353mm
External Depth - Imperial0.04"
External Width - Imperial8.78"
External Height - Imperial13.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Front Plate
Plate Color
-
External Depth - Metric
1mm
External Height - Metric
353mm
External Width - Imperial
8.78"
Product Range
-
Plate Material
Aluminium
For Use With
Fibox PC / ABS 36/31 Enclosures
External Width - Metric
223mm
External Depth - Imperial
0.04"
External Height - Imperial
13.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate