Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoGPA M32-B
Newark Part No.95M6288
Product RangeGPA MB Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoGPA M32-B
Newark Part No.95M6288
Product RangeGPA MB Series
Technical Datasheet
Thread SizeM32 x 1.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness7mm
Product RangeGPA MB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thread Size
M32 x 1.5
Locknut Plating
-
Product Range
GPA MB Series
Material
Nylon (Polyamide)
Thickness
7mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate