Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.220 |
| 10+ | $13.780 |
Price for:Each
Minimum: 1
Multiple: 1
$16.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMB 10631
Newark Part No.39C8213
Technical Datasheet
Enclosure MaterialNylon
Body Color-
For Use WithFibox PICCOLO Series Enclosures
External Height - Metric22mm
External Width - Metric26mm
External Depth - Metric29mm
External Height - Imperial0.87"
External Width - Imperial1.02"
External Depth - Imperial1.14"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Nylon
For Use With
Fibox PICCOLO Series Enclosures
External Width - Metric
26mm
External Height - Imperial
0.87"
External Depth - Imperial
1.14"
SVHC
No SVHC (07-Nov-2024)
Body Color
-
External Height - Metric
22mm
External Depth - Metric
29mm
External Width - Imperial
1.02"
Product Range
-
Technical Docs (3)
Alternatives for MB 10631
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
