Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.050 |
| 10+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMIV 150
Newark Part No.35C3078
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate ColorNatural
For Use WithFibox MNX Series Enclosures
External Depth - Metric147.3mm
External Width - Metric98mm
External Height - Metric148mm
External Depth - Imperial5.8"
External Width - Imperial3.9"
External Height - Imperial5.8"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MIV 150 is a Mounting Plate made of galvanized steel. It is suitable for use with Fibox MNX Series enclosures.
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
147.3mm
External Height - Metric
148mm
External Width - Imperial
3.9"
Product Range
-
Plate Material
Steel
For Use With
Fibox MNX Series Enclosures
External Width - Metric
98mm
External Depth - Imperial
5.8"
External Height - Imperial
5.8"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
