Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMIV 95 MOUNTING PLATE
Newark Part No.48Y0083
Product RangeMNX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.920 |
| 25+ | $3.800 |
| 50+ | $3.540 |
| 100+ | $3.250 |
| 250+ | $2.890 |
| 500+ | $2.610 |
| 1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMIV 95 MOUNTING PLATE
Newark Part No.48Y0083
Product RangeMNX Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
For Use WithFibox PC 95/35 LG, PC 95/35 LT, PC 95/75 HG & PC 95/75 HT Enclosures
External Depth - Metric66mm
External Width - Metric80mm
External Height - Metric-
External Depth - Imperial2.6"
External Width - Imperial3.15"
External Height - Imperial-
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
66mm
External Height - Metric
-
External Width - Imperial
3.15"
Product Range
MNX Series
Plate Material
Galvanised Steel
For Use With
Fibox PC 95/35 LG, PC 95/35 LT, PC 95/75 HG & PC 95/75 HT Enclosures
External Width - Metric
80mm
External Depth - Imperial
2.6"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for MIV 95 MOUNTING PLATE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate