Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMP 17/16 MOUNTING PLATE
Newark Part No.68AK5549
Product RangeCARDMASTER Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.900 |
| 10+ | $13.130 |
| 25+ | $12.260 |
| 50+ | $11.390 |
| 100+ | $10.550 |
| 250+ | $9.620 |
| 500+ | $8.720 |
Price for:Each
Minimum: 1
Multiple: 1
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMP 17/16 MOUNTING PLATE
Newark Part No.68AK5549
Product RangeCARDMASTER Series
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Color-
For Use WithFibox PC / ABS 17/16 Enclosures
External Depth - Metric1mm
External Width - Metric133mm
External Height - Metric136mm
External Depth - Imperial0.04"
External Width - Imperial5.24"
External Height - Imperial5.35"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
1mm
External Height - Metric
136mm
External Width - Imperial
5.24"
Product Range
CARDMASTER Series
Plate Material
Steel
For Use With
Fibox PC / ABS 17/16 Enclosures
External Width - Metric
133mm
External Depth - Imperial
0.04"
External Height - Imperial
5.35"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate