Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMP 2419 MOUNTING PLATE
Newark Part No.53M8475
Product RangeTEMPO Series
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 10+ | $9.380 |
| 25+ | $9.120 |
| 50+ | $8.510 |
| 100+ | $7.850 |
| 250+ | $7.010 |
| 500+ | $6.370 |
| 1000+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMP 2419 MOUNTING PLATE
Newark Part No.53M8475
Product RangeTEMPO Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithABS 2419 Series Enclosures
External Depth - Metric210mm
External Width - Metric160mm
External Height - Metric-
External Depth - Imperial8.27"
External Width - Imperial6.3"
External Height - Imperial-
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
210mm
External Height - Metric
-
External Width - Imperial
6.3"
Product Range
TEMPO Series
Plate Material
-
For Use With
ABS 2419 Series Enclosures
External Width - Metric
160mm
External Depth - Imperial
8.27"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MP 2419 MOUNTING PLATE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
