Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPS ARCA 3020
Newark Part No.06AC3059
Technical Datasheet
Plate TypeMounting
Accessory TypeMounting Plate
Plate MaterialGalvanized Steel
Plate Color-
For Use WithARCA 302015 & ARCA 203015 Enclosures
External Depth - Metric-
External Width - Metric150mm
External Height - Metric250mm
External Depth - Imperial-
External Width - Imperial5.9"
External Height - Imperial9.8"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Material
Galvanized Steel
For Use With
ARCA 302015 & ARCA 203015 Enclosures
External Width - Metric
150mm
External Depth - Imperial
-
External Height - Imperial
9.8"
SVHC
No SVHC (07-Nov-2024)
Accessory Type
Mounting Plate
Plate Color
-
External Depth - Metric
-
External Height - Metric
250mm
External Width - Imperial
5.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate