Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.170 |
| 10+ | $101.630 |
Price for:Each
Minimum: 1
Multiple: 1
$118.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPS ARCA 5050
Newark Part No.32AK4146
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate Color-
For Use WithFibox ARCA 5050 Enclosures
External Depth - Metric2mm
External Width - Metric450mm
External Height - Metric450mm
External Depth - Imperial0.08"
External Width - Imperial17.72"
External Height - Imperial17.72"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
450mm
External Width - Imperial
17.72"
Product Range
-
Plate Material
Galvanized Steel
For Use With
Fibox ARCA 5050 Enclosures
External Width - Metric
450mm
External Depth - Imperial
0.08"
External Height - Imperial
17.72"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate