Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 081209H ENCLOSURE
Newark Part No.65AK2193
Product RangeEURONORD Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.86 |
| 10+ | $66.53 |
| 25+ | $64.99 |
| 50+ | $62.09 |
| 100+ | $58.83 |
| 250+ | $53.68 |
| 500+ | $48.76 |
Price for:Each
Minimum: 1
Multiple: 1
$72.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 081209H ENCLOSURE
Newark Part No.65AK2193
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric80mm
External Width - Metric120mm
External Depth - Metric90mm
IP RatingIK07, IK08, IP66, IP67
IP RatingIK07, IK08, IP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3.15"
External Width - Imperial4.72"
External Depth - Imperial3.54"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
90mm
IP Rating
IK07, IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.72"
Product Range
EURONORD Series
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IK07, IK08, IP66, IP67
Body Color
Grey
External Height - Imperial
3.15"
External Depth - Imperial
3.54"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate