Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.630 |
| 10+ | $17.900 |
| 25+ | $17.510 |
| 50+ | $17.040 |
Price for:Each
Minimum: 1
Multiple: 1
$18.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 100/35 LT
Newark Part No.39C8367
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric129.5mm
External Width - Metric79mm
External Depth - Metric36mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial5.1"
External Width - Imperial3.1"
External Depth - Imperial1.4"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
129.5mm
External Depth - Metric
36mm
Body Color
Gray
External Height - Imperial
5.1"
External Depth - Imperial
1.4"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
79mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
3.1"
Product Range
-
Technical Docs (1)
Alternatives for PC 100/35 LT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
