Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $93.780 |
10+ | $79.720 |
25+ | $75.970 |
50+ | $72.210 |
Price for:Each
Minimum: 1
Multiple: 1
$93.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 17/16-L3
Newark Part No.83K0382
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolycarbonate
External Height - Metric107mm
External Width - Metric160mm
External Depth - Metric188mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 1, 3, 3R, 4, 4X, 12, 13
External Height - Imperial6.5"
External Width - Imperial6.3"
External Depth - Imperial4.2"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PC 17/16-L3 is a grey Low Base Enclosure made of PC (polycarbonate). This enclosure comes with a base, terminal compartment cover with EPDM gasket and screws for mounting plate or DIN-rail, smoked grey cover, EPDM and polyurethane gasket.
- -40 to 120°C Short term temperature range
- Electrical insulated
- UL945V Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
107mm
External Depth - Metric
188mm
Body Color
Gray
External Height - Imperial
6.5"
External Depth - Imperial
4.2"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
6.3"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate