Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 175/150 HG ENCLOSURE
Newark Part No.68AK5955
Product RangeMNX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.310 |
| 10+ | $69.000 |
| 25+ | $68.100 |
| 50+ | $66.500 |
| 100+ | $62.350 |
| 250+ | $55.810 |
| 500+ | $49.560 |
Price for:Each
Minimum: 1
Multiple: 1
$75.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 175/150 HG ENCLOSURE
Newark Part No.68AK5955
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric180mm
External Depth - Metric150mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial7.09"
External Width - Imperial7.09"
External Depth - Imperial5.91"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180mm
External Depth - Metric
150mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.09"
Product Range
MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IK08, IP66, IP67
Body Color
Grey
External Height - Imperial
7.09"
External Depth - Imperial
5.91"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate