Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 2828 18 T-2FSH ENCLOSURE
Newark Part No.68AK5958
Product RangeSOLID Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $333.280 |
| 5+ | $324.600 |
| 10+ | $312.630 |
| 25+ | $300.620 |
| 50+ | $269.620 |
Price for:Each
Minimum: 1
Multiple: 1
$333.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 2828 18 T-2FSH ENCLOSURE
Newark Part No.68AK5958
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric280mm
External Width - Metric280mm
External Depth - Metric180mm
IP RatingIK08, IP65
IP RatingIK08, IP65
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial11.02"
External Width - Imperial11.02"
External Depth - Imperial7.09"
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
280mm
External Depth - Metric
180mm
IP Rating
IK08, IP65
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
11.02"
Product Range
SOLID Series
Enclosure Material
Polycarbonate
External Width - Metric
280mm
IP Rating
IK08, IP65
Body Color
Grey, Transparent
External Height - Imperial
11.02"
External Depth - Imperial
7.09"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate