Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 300/150 ZG
Newark Part No.62X1359
Product RangeMNX Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $209.620 |
| 10+ | $180.270 |
Price for:Each
Minimum: 1
Multiple: 1
$209.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 300/150 ZG
Newark Part No.62X1359
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric360mm
External Width - Metric255mm
External Depth - Metric152mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial14.2"
External Width - Imperial10"
External Depth - Imperial6"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
PC 300/150 ZG is a MNX enclosure designed to house and protect electrical and electronic components in hostile environments.
- Dimension is 14.2 x 10 x 6"
- Opaque cover
- NEMA 1, 4, 4X, 6, 12 and 13 rated
- IP 66/67 rated
- IK 08 rated
Contents
Base with PUR gasket, Cover with polyamide cover screws, and hardware screws for accessory mounting.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
360mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
14.2"
External Depth - Imperial
6"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
255mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
10"
Product Range
MNX Series
Technical Docs (2)
Alternatives for PC 300/150 ZG
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate