Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 5638 18 T-3FSH ENCL.
Newark Part No.20X0725
Product RangeSOLID Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $315.130 |
| 5+ | $272.450 |
| 10+ | $262.400 |
| 25+ | $251.100 |
| 50+ | $232.270 |
| 100+ | $203.400 |
Price for:Each
Minimum: 1
Multiple: 1
$315.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 5638 18 T-3FSH ENCL.
Newark Part No.20X0725
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric378mm
External Depth - Metric558mm
IP RatingIP65
IP RatingIP65
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 3, 3S, 12
External Height - Imperial7.09"
External Width - Imperial14.88"
External Depth - Imperial21.97"
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
180mm
External Depth - Metric
558mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3S, 12
External Width - Imperial
14.88"
Product Range
SOLID Series
Enclosure Material
Polycarbonate
External Width - Metric
378mm
IP Rating
IP65
Body Color
Grey, Transparent
External Height - Imperial
7.09"
External Depth - Imperial
21.97"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for PC 5638 18 T-3FSH ENCL.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate